Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R
Toshiba TC74LVX74FTELM technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | 4mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 13.2ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | TC74LVX |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
No datasheet is available for this part.