Toshiba TC74LVXC3245FS(E,F technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Quiescent Current | 8mA |
| Series | 74LVXC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74LVXC3245FS(E,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
