The Toshiba TC74VCX14FTEL is a 6-input inverter logic IC with a propagation delay of 4ns. It features high level and low level output currents of 24mA and operates over a temperature range of -40°C to 85°C. The device is packaged in a 6-pin TSSOP and is designed for surface mount applications. With a quiescent current of 20uA, this IC is suitable for low-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74VCX14FTEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74VCX14FTEL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Packaging | Cut Tape |
| Propagation Delay | 4ns |
| Quiescent Current | 20uA |
| Series | TC74VCX |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74VCX14FTEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.