The Toshiba TC74VCX164245(EL,F is a bidirectional buffer with two channels, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC74VCX |
| RoHS | Compliant |