Toshiba TC74VCX244FTEL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TC74VCX |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VCX244FTEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.