8-bit bidirectional bus transceiver, featuring ALVC/VCX/A family logic. Operates with a supply voltage range of 1.2V to 3.6V, nominal 1.5V, and supports an industrial temperature grade from -40°C to 85°C. This 20-terminal device, housed in a 3mm x 5mm VSSOP-20 package, offers true output polarity and a common control input. Propagation delay is 4.2ns at 3.5ns nominal supply, with a load capacitance of 30pF and a maximum output current (Iol) of 24mA.
Toshiba TC74VCX245FK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.5 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74VCX245FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.