The Toshiba TC74VCX541FK is an industrial-grade bus driver with a 20-pin VSSOP package. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 42ns. The device is powered by a nominal supply voltage of 1.5V, with a maximum and minimum supply voltage of 3.6V and 1.2V, respectively. It features a load capacitance of 30pF and an output polarity of true. The device is designed for use in logic IC applications and is part of the ALVC/VCX/A family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74VCX541FK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.5 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74VCX541FK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.