
The Toshiba TC74VHC00FT(EL,K) is a surface mount NAND gate IC with a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 2uA. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It has a high level output current of -8mA and a low level output current of 8mA.
Sign in to ask questions about the Toshiba TC74VHC00FT(EL,K) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74VHC00FT(EL,K) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC00FT(EL,K) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
