
The Toshiba TC74VHC00FTELM is a 4-channel NAND gate integrated circuit with a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 7.5ns. The device has a quiescent current of 2uA and can handle a high level output current of 8mA. It is available in a lead-free package and is suitable for use in surface mount applications.
Toshiba TC74VHC00FTELM technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Series | TC74VHC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.