Toshiba TC74VHC08FK(EL,K) technical specifications.
| Package/Case | VSSOP |
| Height | 0.8mm |
| High Level Output Current | -8mA |
| Length | 4mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Schmitt Trigger Input | No |
| Turn-On Delay Time | 7.9ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC08FK(EL,K) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
