
The Toshiba TC74VHC10FTELM is a 3-input NAND gate logic IC with a supply voltage range of 2V to 5.5V and an operating temperature range of -40°C to 85°C. It features a high level output current of -8mA and a low level output current of 8mA. The device is packaged in a TSSOP package and is designed for surface mount applications. The IC has a quiescent current of 2uA and is fabricated using CMOS technology.
Checking distributor stock and pricing after the page loads.
Toshiba TC74VHC10FTELM technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
