The Toshiba TC74VHC123AF(EL) is a dual monostable multivibrator with 16 terminals and a JEDEC package code of R-PDSO-G16. It operates within an industrial temperature range of -40°C to 85°C and has a supply voltage range of 2V to 5.5V. The device features a propagation delay of 17ns and a load capacitance of 50pF. It is available in a 16-pin SOP package.
Toshiba TC74VHC123AF(EL) technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 17 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74VHC123AF(EL) to view detailed technical specifications.
No datasheet is available for this part.