The Toshiba TC74VHC125FT(EK2M is a 4-input 3-state buffer with a TSSOP package. It operates over a supply voltage range of 2V to 5.5V and has a propagation delay of 7.5ns. The device can handle high level output currents of up to -8mA and low level output currents of up to 8mA. It is packaged in tape and reel format and is suitable for use in applications where the operating temperature range is between -40°C and 85°C.
Toshiba TC74VHC125FT(EK2M technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS | Compliant |
No datasheet is available for this part.