
Quad 3-state non-inverting buffer IC, featuring CMOS technology and a 15ns propagation delay. This surface mount component operates from a 2V to 5.5V supply, with output current capabilities of 8mA for both high and low levels. It offers 4 independent buffer elements, each with one input and one 3-state output. The device is housed in a 14-pin TSSOP package, suitable for tape and reel packaging.
Sign in to ask questions about the Toshiba TC74VHC125FTEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74VHC125FTEL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC125FTEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
