The Toshiba TC74VHC139FT(EL,M) is a dual 2-to-4 demultiplexer and decoder integrated circuit. It features two independent circuits with high and low level output currents of 8mA each. The device is packaged in a surface mount TSSOP package and is suitable for use in temperatures ranging from -40°C to 85°C. The TC74VHC139FT(EL,M) is available in tape and reel packaging with a single unit per package.
Toshiba TC74VHC139FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 2 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TC74VHC |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.