The Toshiba TC74VHC14FT is a TSSOP14 inverter logic IC with Schmitt trigger input. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The device features high level and low level output currents of -8mA and 8mA, respectively. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Toshiba TC74VHC14FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74VHC14FT technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Length | 5mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Propagation Delay | 10.6ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC14FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
