The Toshiba TC74VHC14FT(EL,K) is a 6-channel CMOS Schmitt trigger logic IC. It features a TSSOP package and is designed to operate over a temperature range of -40°C to 85°C. The device can handle supply voltages between 2V and 5.5V. With a propagation delay of 18.5ns, this IC is suitable for high-speed applications. The quiescent current is as low as 2uA, making it an energy-efficient solution.
Toshiba TC74VHC14FT(EL,K) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Propagation Delay | 18.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
No datasheet is available for this part.