
Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Toshiba TC74VHC157FTELKM technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
