IC Counter Binary Vhs-ts
Checking distributor stock and pricing after the page loads.
Toshiba TC74VHC163FT(ELK,M technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Synchronous |
| Series | TC74VHC |
| RoHS | Compliant |