
The Toshiba TC74VHC164FT(EL,M) is an 8-bit unidirectional shift register with a TSSOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. This CMOS logic IC has a propagation delay of 18.5ns and features a push-pull output type. It is available in a surface mount package and is lead-free.
Sign in to ask questions about the Toshiba TC74VHC164FT(EL,M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74VHC164FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| Series | TC74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC164FT(EL,M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
