Sign in to ask questions about the Toshiba TC74VHC165FT(EL,M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74VHC165FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | TC74VHC |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74VHC165FT(EL,M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
