IC D-type Pos Trg Sngl 16SOL
Checking distributor stock and pricing after the page loads.
Toshiba TC74VHC174FN(ELP,M) technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 74VHC |
| Turn-On Delay Time | 6.4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.