
The Toshiba TC74VHC174FT(EL,M) is a 6-bit D-type latch with a clock edge trigger type of positive edge and a frequency of 120MHz. It has a high level output current of 8mA and a low level output current of 8mA. The device is packaged in a TSSOP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 4uA.
Sign in to ask questions about the Toshiba TC74VHC174FT(EL,M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74VHC174FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | TC74VHC |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC174FT(EL,M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
