The Toshiba TC74VHC175FT(EL,M) is a 4-bit non-inverting D-type latch with a positive edge trigger. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The latch has a propagation delay of 17ns and can operate within a temperature range of -40°C to 85°C. It is available in a TSSOP package and is suitable for surface mount applications.
Toshiba TC74VHC175FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -8mA |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
