The Toshiba TC74VHC244FT(EL,M) is a dual 8-bit inverting buffer with 3-state output. It can source and sink up to 8mA of current. The device is packaged in a lead-free TSSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. This device is compliant with lead-free requirements.
Sign in to ask questions about the Toshiba TC74VHC244FT(EL,M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74VHC244FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Series | TC74VHC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC244FT(EL,M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.