The Toshiba TC74VHC245FK(EL,K) is a bidirectional transceiver with a VSSOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The device has a propagation delay of 11.9ns and provides high level and low level output currents of -8mA and 8mA, respectively. It is designed for surface mount applications and is suitable for use in logic ICs, particularly buffers and line drivers.
Checking distributor stock and pricing after the page loads.
| Package/Case | VSSOP |
| Direction | Bidirectional |
| Height | 0.8mm |
| High Level Output Current | -8mA |
| Length | 5mm |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Width | 3mm |
| RoHS | Compliant |