
The Toshiba TC74VHC374F(F) is a D-Type latch IC with a SOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The device has a propagation delay of 16.2ns and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Height | 1.5mm |
| Length | 12.8mm |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 16.2ns |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
