8-bit D-type bus driver/transceiver featuring true, non-inverting outputs. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting a frequency up to 120MHz. This CMOS logic IC utilizes positive edge clock triggering and offers 3-state outputs with a high level output current of -8mA and a low level output current of 8mA. Packaged in a 20-pin TSSOP, this surface-mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Toshiba TC74VHC374FT(EL) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
No datasheet is available for this part.