The Toshiba TC74VHC393FTELM is a 4-bit counter IC with asynchronous reset functionality. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TSSOP package for surface mount applications. The device features a unidirectional, up counter with a negative edge trigger type. It is designed for use in logic circuits and is compliant with lead-free standards.
Toshiba TC74VHC393FTELM technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | TC74VHC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC393FTELM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.