
The Toshiba TC74VHC4040FT(EL,M) is a 12-bit counter IC with asynchronous reset and negative edge trigger. It is packaged in a lead-free TSSOP package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C. It is a member of the TC74VHC series of logic ICs.
Toshiba TC74VHC4040FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Asynchronous |
| Series | TC74VHC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC4040FT(EL,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
