
The Toshiba TC74VHC541FT is an 8-bit 3-STATE buffer IC with 8 inputs and 8 outputs. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The device is mounted using surface mount technology and is available in a TSSOP20 package. The IC has a propagation delay of 10.5ns and a turn-on delay time of 10.5ns, with high and low level output currents of 8mA and -8mA, respectively. The device is RoHS compliant.
Sign in to ask questions about the Toshiba TC74VHC541FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74VHC541FT technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | -8mA |
| Length | 6.9mm |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC541FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.