
The Toshiba TC74VHC595FT is an 8-bit 3-state shift register with 1 input and 9 outputs. It operates over a temperature range of -40°C to 85°C and is supplied up to 5.5V. The device is packaged in a TSSOP package and is RoHS compliant. It features a propagation delay of 10.2ns and is suitable for use in logic IC applications.
Sign in to ask questions about the Toshiba TC74VHC595FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74VHC595FT technical specifications.
| Package/Case | TSSOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Propagation Delay | 10.2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC595FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
