The Toshiba TC74VHCT240AFTEL is a dual 8-bit inverting buffer with 3-STATE output. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TSSOP package. The device is suitable for surface mount applications and is available in tape and reel packaging. The TC74VHCT240AFTEL has a high level output current of 8mA and a low level output current of 8mA.
Checking distributor stock and pricing after the page loads.
Toshiba TC74VHCT240AFTEL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Radiation Hardening | No |
| Series | TC74VHCT |
| RoHS | Compliant |