
The TC74VHCT373AFT(EL) is a high-performance 8-channel D-Type latch IC from Toshiba. It features a TSSOP-20 package and operates over a temperature range of -40°C to 85°C. The device has a high level output current of 8mA and a low level output current of 8mA. It is designed for surface mount applications and is lead free. The IC is compliant with RoHS standards and is available in a packaging quantity of 2000 units per rail or tube.
Sign in to ask questions about the Toshiba TC74VHCT373AFT(EL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74VHCT373AFT(EL) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC74VHCT |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHCT373AFT(EL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
