8-bit D-type bus driver/transceiver featuring positive edge clock triggering and true, 3-state outputs. Operates at 5V with a maximum frequency of 130MHz and a propagation delay of 10.4ns. Offers 8mA high and low level output current, with a low quiescent current of 4uA. Packaged in a 20-pin TSSOP, surface mountable, and RoHS compliant.
Sign in to ask questions about the Toshiba TC74VHCT374AFT(EL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74VHCT374AFT(EL) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 130MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC74VHCT |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHCT374AFT(EL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.