
The Toshiba TC74VHCT541AF(K,F) is an 8-channel non-inverting buffer IC with a 3-state output. It operates from 4.5V to 5.5V and has a maximum propagation delay of 14ns. The device is packaged in a surface mount SOP package and has a quiescent current of 4uA. It is rated for operation over the -40°C to 85°C temperature range.
Toshiba TC74VHCT541AF(K,F) technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74VHCT541AF(K,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
