8-bit, true output buffer/line driver IC featuring 3-state outputs and non-inverting logic. Operating from a 4.5V to 5.5V supply range with a nominal 5V, this CMOS component offers 8mA high and low level output current. Designed for surface mount applications, it boasts a 14ns propagation delay and operates across a -40°C to 85°C temperature range. Packaged in a 20-pin SOIC, this buffer is ideal for bus driving and transceiver applications.
Sign in to ask questions about the Toshiba TC74VHCT541AFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74VHCT541AFW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | TC74VHCT |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74VHCT541AFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.