The Toshiba TC74VHCT574AFT(ELM is an 8-bit D-type latch with a clock edge trigger type of positive edge and a frequency of 130MHz. It operates at a supply voltage of 5V and has a maximum operating temperature of 85°C. The latch is packaged in a TSSOP package and is suitable for surface mount applications. It has a propagation delay of 10.4ns and a quiescent current of 4uA.
Checking distributor stock and pricing after the page loads.
Toshiba TC74VHCT574AFT(ELM technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 130MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 4pF |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Propagation Delay | 10.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | TC74VHCT |
| RoHS | Compliant |