IC D-type Pos Trg Dual 14SOL
Checking distributor stock and pricing after the page loads.
Toshiba TC74VHCT74AFN,M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 74VHCT |
| Turn-On Delay Time | 6.3ns |
| RoHS | Not Compliant |
No datasheet is available for this part.