The Toshiba TC74VHCU04FN,M is a 6-channel inverter IC with a single input and 8mA high and low level output currents. It is packaged in a SOIC package and is designed for surface mount applications. The IC operates over a temperature range of -40 to 85°C and has a propagation delay of 7ns. The device is lead free and available in quantities of 1000 per reel.
Toshiba TC74VHCU04FN,M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Series | 74VHCU |
| RoHS | Compliant |
No datasheet is available for this part.