
Single-channel, general-purpose operational amplifier utilizing CMOS process technology. Features a 5-pin SMV (SSOP) package with gull-wing leads for surface mounting. Offers a wide operating temperature range of -40°C to 85°C, with supply voltage options including single supply from 1.5V to 7V and dual supply from ±0.75V to ±3.5V. Maximum input offset voltage is 10mV at 3V, with a typical input offset current of 1nA at 3V.
Sign in to ask questions about the Toshiba TC75S51F(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC75S51F(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Process Technology | CMOS |
| Output Type | CMOS |
| Maximum Input Offset Voltage | 10@3VmV |
| Maximum Input Offset Current | 0.000001(Typ)@3VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 7V |
| Minimum Dual Supply Voltage | ±0.75V |
| Maximum Dual Supply Voltage | ±3.5V |
| Typical Dual Supply Voltage | ±3V |
| Maximum Supply Voltage Range | 6 to 9V |
| Max Operating Supply Voltage | ±3.5|7V |
| Minimum Single Supply Voltage | 1.5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC75S51F(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.