
Single-channel, general-purpose operational amplifier featuring CMOS process technology and CMOS output. This surface-mount device is housed in a 5-pin ESV package with flat leads, measuring 1.6mm x 1.2mm x 0.55mm. Operating temperature range spans from -40°C to 85°C, with supply voltage capabilities including single supply from 1.5V to 7V (typical 3V/5V) and dual supply from ±0.75V to ±3.5V (typical ±3V). Maximum input offset voltage is 10mV at 3V, with a typical input offset current of 0.000001µA at 3V.
Sign in to ask questions about the Toshiba TC75S51FE(BRA) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC75S51FE(BRA) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | ESV |
| Lead Shape | Flat |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.55 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Process Technology | CMOS |
| Output Type | CMOS |
| Maximum Input Offset Voltage | 10@3VmV |
| Maximum Input Offset Current | 0.000001(Typ)@3VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 7V |
| Minimum Dual Supply Voltage | ±0.75V |
| Maximum Dual Supply Voltage | ±3.5V |
| Typical Dual Supply Voltage | ±3V |
| Maximum Supply Voltage Range | 6 to 9V |
| Max Operating Supply Voltage | ±3.5|7V |
| Minimum Single Supply Voltage | 1.5V |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC75S51FE(BRA) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.