Single-channel, general-purpose operational amplifier featuring a 600kHz gain bandwidth product and 0.5V/µs slew rate. This CMOS device offers a 70dB voltage gain, 55dB common mode rejection ratio, and a low 1pA input bias current. It operates from a minimum dual supply of ±750mV to a maximum of ±3.5V, with a single supply range of 1.5V to 7V. Packaged in a 5-pin SOT-553 (SON) surface-mount configuration, it has a maximum operating temperature of 85°C.
Toshiba TC75S51FETE85LF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SON |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 200uA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
No datasheet is available for this part.