The Toshiba TC75S51FTE85L is a CMOS op-amp with a voltage gain of 70dB and a common mode rejection ratio of 55dB. It operates over a supply voltage range of 1.5V to 7V and has a power dissipation of 200mW. This op-amp is suitable for surface mount applications and is available in a tape and reel packaging format.
Toshiba TC75S51FTE85L technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC75S51FTE85L to view detailed technical specifications.
No datasheet is available for this part.