Single-channel, general-purpose operational amplifier featuring CMOS technology. This surface-mount IC offers a 600kHz gain bandwidth product and a 0.5V/µs slew rate. Operating with a dual supply range of ±0.75V to ±3.5V or a single supply from 1.5V to 7V, it exhibits a 55dB common mode rejection ratio and 70dB voltage gain. Housed in a 5-pin SSOP package with dimensions of 2.9mm x 1.6mm x 1.1mm, it operates from -40°C to 85°C.
Sign in to ask questions about the Toshiba TC75S51FTE85LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC75S51FTE85LF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 600kHz |
| Height | 1.1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Length | 2.9mm |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 200uA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75S51FTE85LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
