General purpose operational amplifier IC featuring a 900kHz gain bandwidth product and 70dB voltage gain. This single-channel amplifier operates with a minimum dual supply voltage of 900mV and a maximum of 3.5V, or a single supply from 1.8V to 7V. It offers a 1pA input bias current and 2mV input offset voltage, with a 60dB common mode rejection ratio. The component is packaged in a 5-pin SSOP for surface mounting, with an output current of 700uA per channel and an operating supply current of 100uA.
Toshiba TC75S54F(TE85L) technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 100uA |
| Output Current per Channel | 700uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.7V/µs |
| Voltage Gain | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC75S54F(TE85L) to view detailed technical specifications.
No datasheet is available for this part.