
Single-channel, general-purpose operational amplifier featuring a 160kHz gain bandwidth product and 70dB voltage gain. This CMOS device operates from a minimum supply voltage of 1.8V up to a maximum of 7V, with a typical dual supply range of ±3.5V. It offers a low input bias current of 1pA and an input offset voltage of 10mV, with a common mode rejection ratio of 60dB. Packaged in an SSOP for surface mounting, this component has an operating supply current of 10µA and a slew rate of 0.08V/µs.
Toshiba TC75S55F(TE85L,F) technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 160kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 3.5V |
| Output Current per Channel | 450uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Slew Rate | 0.08V/µs |
| Supply Current | 20uA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75S55F(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
