Toshiba TC75S59FE(TE85L,F) technical specifications.
| Package/Case | SOT-553 |
| Input Bias Current | 1pA |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 25mA |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Propagation Delay | 200ns |
| Quiescent Current | 220uA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75S59FE(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.