Dual operational amplifier IC featuring a voltage-feedback architecture. Offers a nominal supply voltage of 1.8V with a maximum limit of 7V and a nominal negative supply voltage of 0V. Key specifications include a maximum input offset voltage of 10,000 µV, a nominal unity gain bandwidth of 140 kHz, and a nominal slew rate of 0.06 V/µs. This industrial-grade component operates within a temperature range of -40°C to 85°C and is housed in an 8-terminal SSOP-8 (PDSO8) package. It provides 2 functions, with frequency compensation and low-bias, micropower capabilities.
Toshiba TC75W55FK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.04 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.06 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 140 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC75W55FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.