
Dual general-purpose comparator IC featuring CMOS process technology. This surface-mount component offers two channels with push-pull outputs and a typical response time range of 0.05 to 0.5 microseconds. Housed in an 8-pin Shrink Small Outline Package (SOP) with gull-wing leads, it measures 2mm x 2.3mm x 0.7mm with a 0.5mm pin pitch. Operating temperature range is -40°C to 85°C.
Toshiba TC75W56FK(T5L,F,T) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | US |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.01 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SC-65 |
| Manufacturer Type | General Purpose Comparator |
| Number of Channels per Chip | 2 |
| Process Technology | CMOS |
| Output Type | Push-Pull |
| Typical Response Time Range | 0.05 to 0.5us |
| Maximum Input Offset Voltage | 7@5VmV |
| Maximum Input Bias Current | 0.000001(Typ)@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC75W56FK(T5L,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.